
* Images are for reference only
SMCJ14AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMCJ14AQ
- JLCPCB Part #
- C7462803
- Package
- DO-214AB(SMC)
- Description
- 1.5kW@10/1000us 14V 17.2V 1uA 23.2V 64.7A TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 369
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.2285
50+
$0.2239
150+
$0.2208
500+
$0.2178
Related Products
Welcome back, may I help you?