This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ54AQ

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMBJ54AQ
JLCPCB Part #
C7529427
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 1uA 54V 6.9A@10/1000us 600W@10/1000us 66.3V 87.1V Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1427
50+ $0.1133
150+ $0.0987
500+ $0.0878
3000+ $0.0789
6000+ $0.0746

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons