This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ30AQ

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMBJ30AQ
JLCPCB Part #
C7462770
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 12.4A@10/1000us 1uA 30V 36.8V 48.4V 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2608

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2608

In-stock Item Pricing

Qty Unit Price
1+ $0.1365
50+ $0.1071
150+ $0.0925
500+ $0.0816
3000+ $0.0728
6000+ $0.0684

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons