
* Images are for reference only
SKBPC1508
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SKBPC1508
- JLCPCB Part #
- C781510
- Package
- SKBPC
- Description
- -55℃~+150℃@(Tj) 1.2V@7.5A 10uA@800V 15A 300A 800V Three-Phase Rectifier SKBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6972
10+
$1.6604
30+
$1.6363
100+
$1.5466
Related Products
Welcome back, may I help you?