
* Images are for reference only
SD101AWS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SD101AWS
- JLCPCB Part #
- C968417
- Package
- SOD-323(SC-90)
- Description
- 1V@15mA 200nA@50V 60V 70mA Independent SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1164
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
10+
$0.0123
30+
$0.0104
100+
$0.0092
500+
$0.0082
1000+
$0.0077
Related Products
Welcome back, may I help you?