1.5KE400A-D1-0000
Extended
* Images are for reference only

1.5KE400A-D1-0000

Attributes
Value
MFR.Part #
1.5KE400A-D1-0000
JLCPCB Part #
C3710214
Package
DO-201AE
Description
1.5kW 2.7A 342V 380V 548V TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageDO-201AE
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage548V
Peak Pulse Current (Ipp)2.7A
Voltage - Breakdown380V
Reverse Stand-Off Voltage (Vrwm)342V