
* Images are for reference only
KBJ410A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBJ410A
- JLCPCB Part #
- C20601311
- Package
- 4KBJ
- Description
- -55℃~+150℃ 150A 1V@2A 1kV 4A 5uA Single-Phase Rectifier 4KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 745
In-stock Item Pricing
Qty Unit Price
1+
$0.4437
10+
$0.3533
40+
$0.3146
100+
$0.2646
500+
$0.2436
1000+
$0.2307
Related Products
Welcome back, may I help you?