This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMCJ20CAQ

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMCJ20CAQ
JLCPCB Part #
C20604756
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 1.5kW@10/1000us 1uA 20V 24.5V 32.4V 46.3A@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3423
50+ $0.2732
150+ $0.2436
500+ $0.2067
3000+ $0.1901
6000+ $0.1803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons