
* Images are for reference only
HS1MB
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS1MB
- JLCPCB Part #
- C961838
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 30A 5uA 75ns SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2933
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2930
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
200+
$0.0344
600+
$0.0298
3000+
$0.0227
9000+
$0.0203
21000+
$0.0190
Related Products
Welcome back, may I help you?