
* Images are for reference only
HER104
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HER104
- JLCPCB Part #
- C700452
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 2.5uA 300V 50ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 747
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 747
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
100+
$0.0358
300+
$0.0315
1000+
$0.0281
5000+
$0.0224
10000+
$0.0211
Related Products
Welcome back, may I help you?