
* Images are for reference only
H1D
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- H1D
- JLCPCB Part #
- C698678
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 200V 30A 50ns 5uA SOD-123 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0143
3000+
$0.0109
6000+
$0.0096
24000+
$0.0085
51000+
$0.0079
Related Products
Welcome back, may I help you?