
* Images are for reference only
GS2GQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GS2GQ
- JLCPCB Part #
- C2942569
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.15V@2A 2A 400V 50A 5uA SMB(DO-214AA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
300+
$0.0346
1000+
$0.0341
Related Products
Welcome back, may I help you?