
* Images are for reference only
GS2GAQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GS2GAQ
- JLCPCB Part #
- C2942568
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.15V@2A 2A 400V 50A 5uA@400V SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5944
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 5938
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0482
300+
$0.0422
1000+
$0.0379
7500+
$0.0344
15000+
$0.0326
Related Products
Welcome back, may I help you?