
* Images are for reference only
GBU1506
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBU1506
- JLCPCB Part #
- C781355
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 1V@7.5A 200A 3.2A 5uA@600V 600V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 861
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 861
In-stock Item Pricing
Qty Unit Price
1+
$0.4289
10+
$0.3467
40+
$0.2661
100+
$0.2225
500+
$0.2032
1000+
$0.1919
Related Products
Welcome back, may I help you?