
* Images are for reference only
DZ23C43
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DZ23C43
- JLCPCB Part #
- C968370
- Package
- SOT-23(TO-236)
- Description
- 1 Pair Common Cathode 100nA@32V 100Ω 300mW 40.85V~45.15V 43V SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 487
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
10+
$0.0245
30+
$0.0206
100+
$0.0184
500+
$0.0163
1000+
$0.0153
Related Products
Welcome back, may I help you?