
* Images are for reference only
BZX84C36
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C36
- JLCPCB Part #
- C968267
- Package
- SOT-23
- Description
- 1 Independent 100nA@25.2V 34V~38V 350mW 36V 90Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 380
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0297
200+
$0.0236
600+
$0.0202
3000+
$0.0167
9000+
$0.0149
21000+
$0.0139
Related Products
Welcome back, may I help you?