
* Images are for reference only
BZX84C18W
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C18W
- JLCPCB Part #
- C968250
- Package
- SOT-323(SC-70)
- Description
- 1 Independent 100nA@12.6V 16.8V~19.1V 18V 200mW 45Ω SOT-323(SC-70) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 366
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0245
600+
$0.0209
3000+
$0.0180
9000+
$0.0161
21000+
$0.0151
Related Products
Welcome back, may I help you?