
* Images are for reference only
BC856BQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BC856BQ
- JLCPCB Part #
- C2942490
- Package
- SOT-23
- Description
- 1 PNP 100MHz 100mA 100nA 250 300mW 5V 650mV 65V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1727
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1598
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0200
600+
$0.0167
3000+
$0.0142
9000+
$0.0125
21000+
$0.0117
Related Products
Welcome back, may I help you?