
* Images are for reference only
BZX84B20W
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84B20W
- JLCPCB Part #
- C968220
- Package
- SOT-323(SC-70)
- Description
- 100nA@14V 19.6V~20.4V 200mW 20V 55Ω Independent SOT-323(SC-70) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 729
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
10+
$0.0184
30+
$0.0155
100+
$0.0138
500+
$0.0123
1000+
$0.0114
Related Products
Welcome back, may I help you?