
* Images are for reference only
BZX84B15
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84B15
- JLCPCB Part #
- C968216
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 14.7V~15.3V 15V 200Ω 30Ω 350mW SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0216
600+
$0.0184
3000+
$0.0149
9000+
$0.0133
21000+
$0.0124
Welcome back, may I help you?