
* Images are for reference only
BZT52C2V4
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZT52C2V4
- JLCPCB Part #
- C700476
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100Ω 2.28V~2.56V 2.4V 500mW 50uA@1V 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
200+
$0.0116
600+
$0.0114
3000+
$0.0112
Related Products
Welcome back, may I help you?