
* Images are for reference only
BZT52B6V2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZT52B6V2
- JLCPCB Part #
- C968132
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA 10Ω 500mW 6.08V~6.32V 6.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 451
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0199
600+
$0.0167
3000+
$0.0147
9000+
$0.0130
21000+
$0.0122
Welcome back, may I help you?