
* Images are for reference only
BZT52B14
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZT52B14
- JLCPCB Part #
- C968112
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 13.7V~14.3V 14V 30Ω 500mW SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5766
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5739
In-stock Item Pricing
Qty Unit Price
1+
$0.0219
200+
$0.0172
600+
$0.0145
3000+
$0.0126
9000+
$0.0112
21000+
$0.0105
Related Products
Welcome back, may I help you?