This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BC807-40Q

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
BC807-40Q
JLCPCB Part #
C2942482
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 PNP 100MHz 100nA 300mW 45V 500mA 5V 700mV PNP SOT-23(TO-236) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 404

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0286
200+ $0.0222
600+ $0.0185
3000+ $0.0157
9000+ $0.0138
21000+ $0.0128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons