This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AZ23C9V1

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
AZ23C9V1
JLCPCB Part #
C968020
Package
SOT-23(TO-236)
Description
1 Pair Common Anode 100Ω 15Ω 300mW 500nA@6V 8.5V~9.6V 9.1V SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 39

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 39

In-stock Item Pricing

Qty Unit Price
1+ $0.0291
200+ $0.0241
600+ $0.0212
3000+ $0.0183
9000+ $0.0168
21000+ $0.0160
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons