
* Images are for reference only
AZ23C5V1
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- AZ23C5V1
- JLCPCB Part #
- C968014
- Package
- SOT-23(TO-236)
- Description
- 1 Pair Common Anode 2uA@2V 300mW 4.8V~5.4V 5.1V 60Ω SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 627
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
10+
$0.0214
30+
$0.0180
100+
$0.0161
500+
$0.0143
1000+
$0.0134
Related Products
Welcome back, may I help you?