
* Images are for reference only
AZ23C13
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- AZ23C13
- JLCPCB Part #
- C967993
- Package
- SOT-23(TO-236)
- Description
- 1 Pair Common Anode 100nA@8V 12.4V~14.1V 13V 300mW 30Ω SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1840
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1840
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0240
600+
$0.0204
3000+
$0.0166
9000+
$0.0147
21000+
$0.0137
Related Products
Welcome back, may I help you?