
* Images are for reference only
SKBPC2514
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SKBPC2514
- JLCPCB Part #
- C781422
- Package
- SKBPC
- Description
- -55℃~+150℃@(Tj) 1.2V@12.5A 1.4kV 10uA@1.4kV 25A 360A Three-Phase Rectifier SKBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$2.1810
10+
$2.1375
50+
$2.0006
100+
$1.9716
Related Products
Welcome back, may I help you?