
* Images are for reference only
SCMP321609UD4R7MT
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCMP321609UD4R7MT
- JLCPCB Part #
- C51886103
- Package
- 1206
- Description
- 380mΩ 4.7uH 700mA Magnetic Shielded Inductor ±20% 1206 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1320
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1320
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0212
600+
$0.0179
4000+
$0.0160
8000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?