
* Images are for reference only
SCMP201209XD120MT
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCMP201209XD120MT
- JLCPCB Part #
- C51886102
- Package
- 0805
- Description
- 12uH 250mA 560mΩ Magnetic Shielded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3980
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3980
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0193
600+
$0.0164
4000+
$0.0146
8000+
$0.0131
20000+
$0.0123
Related Products
Welcome back, may I help you?