
* Images are for reference only
SCBM321609U301T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM321609U301T
- JLCPCB Part #
- C51966290
- Package
- 1206
- Description
- 1 2.5A 300Ω@100MHz 65mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3900
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3900
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0134
1500+
$0.0113
4000+
$0.0100
24000+
$0.0089
48000+
$0.0083
Related Products
Welcome back, may I help you?