
* Images are for reference only
SCBW321609U151T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBW321609U151T
- JLCPCB Part #
- C52753436
- Package
- 1206
- Description
- 100mΩ 150Ω@100MHz 2.5A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 753
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0119
1500+
$0.0099
4000+
$0.0088
24000+
$0.0078
48000+
$0.0072
Related Products
Welcome back, may I help you?