
* Images are for reference only
SCBM321609U501T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM321609U501T
- JLCPCB Part #
- C53063746
- Package
- 1206
- Description
- 2.5A 500Ω@100MHz 80mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3850
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3850
In-stock Item Pricing
Qty Unit Price
1+
$0.0175
500+
$0.0137
1500+
$0.0115
4000+
$0.0103
24000+
$0.0092
48000+
$0.0086
Related Products
Welcome back, may I help you?