
* Images are for reference only
SCBG201209U150T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBG201209U150T
- JLCPCB Part #
- C480873
- Package
- 0805
- Description
- -55℃~+125℃ 100mΩ 15Ω@100MHz 900mA 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1084
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1083
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
500+
$0.0041
1500+
$0.0035
4000+
$0.0029
24000+
$0.0025
48000+
$0.0024
Related Products
Welcome back, may I help you?