
* Images are for reference only
SCBG100505U070T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBG100505U070T
- JLCPCB Part #
- C480822
- Package
- 0402
- Description
- -55℃~+125℃ 100mΩ 300mA 7Ω@100MHz 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9740
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9658
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
1000+
$0.0026
3000+
$0.0022
10000+
$0.0019
50000+
$0.0016
Related Products
Welcome back, may I help you?