
* Images are for reference only
SCBE322515A681T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBE322515A681T
- JLCPCB Part #
- C51886100
- Package
- 1210
- Description
- 35mΩ 4A 680Ω@100MHz ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1559
50+
$0.1233
150+
$0.1094
500+
$0.0920
3000+
$0.0842
6000+
$0.0795
Related Products
Welcome back, may I help you?