
* Images are for reference only
YE40MDBDE2X
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- YE40MDBDE2X
- JLCPCB Part #
- C51308740
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 40MHz 40Ω Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2323
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2234
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
100+
$0.0582
300+
$0.0508
3000+
$0.0451
6000+
$0.0408
9000+
$0.0385
Related Products

SXT21417EC07-50.000M
Suntsu Electronics, Inc.
$1.5800

C1E-25.000-8-1015-CT
AKER
$2.3917

SXT21411BB48-27.120M
Suntsu Electronics, Inc.
$1.3126

SXT21416BB27-24.000M
Suntsu Electronics, Inc.
$0.9181

SXT21413BA07-52.000M
Suntsu Electronics, Inc.
$1.8393

SXT21410FE17-24.000M
Suntsu Electronics, Inc.
$2.9409
Welcome back, may I help you?