
* Images are for reference only
YC20MQBCE2X
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- YC20MQBCE2X
- JLCPCB Part #
- C51308742
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20MHz 30Ω 7pF Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
100+
$0.0534
300+
$0.0464
3000+
$0.0413
6000+
$0.0371
9000+
$0.0350
Welcome back, may I help you?