
* Images are for reference only
TAXD36.5K2CGDAZT2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD36.5K2CGDAZT2S
- JLCPCB Part #
- C2973071
- Package
- DT-38
- Description
- -10℃~+60℃ 12.5pF 30kΩ 36.5kHz Through Hole Crystal Oscillator ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$0.2169
10+
$0.1706
30+
$0.1508
100+
$0.1260
500+
$0.1151
1000+
$0.1085
Related Products
Welcome back, may I help you?