
* Images are for reference only
TAXD26M2GLDBET2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD26M2GLDBET2S
- JLCPCB Part #
- C779818
- Package
- HC-49S
- Description
- -20℃~+70℃ 20pF 26MHz 40Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
100+
$0.0614
400+
$0.0482
1000+
$0.0426
5000+
$0.0379
10000+
$0.0356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?