
* Images are for reference only
YZ127015063P-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ127015063P-01
- JLCPCB Part #
- C5157241
- Package
- SMD,D=2mm
- Description
- -40℃~+85℃ 10000 times 12V 1P 2A 4.5mm 50mΩ 6.3mm Brass Gold Pogo Pin SMD,D=2mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 896
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 896
In-stock Item Pricing
Qty Unit Price
1+
$0.4662
10+
$0.3694
30+
$0.3275
100+
$0.2759
500+
$0.2517
1000+
$0.2259
Related Products
Welcome back, may I help you?