
* Images are for reference only
YZP0038-35123-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0038-35123-01
- JLCPCB Part #
- C5157290
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12.3mm 12V 1A 1P 50mΩ 9.2mm Brass Nickel Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3088
10+
$0.3008
30+
$0.2975
100+
$0.2927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products