
* Images are for reference only
UTC3525E
Extended
- Manufacturer
- YW
- MFR.Part #
- UTC3525E
- JLCPCB Part #
- C2931050
- Package
- SOP-16
- Description
- 0℃~+70℃ 1000mW 430kHz 49% 8V~35V Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3295
50+
$0.2644
150+
$0.2366
500+
$0.2017
2500+
$0.1599
5000+
$0.1505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?