
* Images are for reference only
UTC4558E
Extended
- Manufacturer
- YW
- MFR.Part #
- UTC4558E
- JLCPCB Part #
- C558462
- Package
- SOP-8
- Description
- -22V~22V 0℃~+70℃ 1.2V/us 2 44V 500nA 6mV 90dB SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0709
150+
$0.0616
500+
$0.0545
2500+
$0.0459
4000+
$0.0432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products