
* Images are for reference only
HNRT4018-2R2M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HNRT4018-2R2M
- JLCPCB Part #
- C50198662
- Package
- SMD,4x4mm
- Description
- 2.2uH 2.7A 3A 48mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2593
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2593
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0454
300+
$0.0396
3000+
$0.0352
6000+
$0.0317
9000+
$0.0301
Related Products
Welcome back, may I help you?