
* Images are for reference only
HCMA-0530-1R5-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0530-1R5-M
- JLCPCB Part #
- C49190147
- Package
- SMD,5.4x5.2mm
- Description
- 1.5uH 20mΩ 6.5A 8A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 805
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 805
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0787
150+
$0.0686
500+
$0.0610
2000+
$0.0550
4000+
$0.0520
Related Products