
* Images are for reference only
HCMA-1040-3R3-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-1040-3R3-M
- JLCPCB Part #
- C49383072
- Package
- SMD,11.5x10mm
- Description
- 10.5mΩ 11A 16A 3.3uH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 914
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 914
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
50+
$0.1602
150+
$0.1417
500+
$0.1189
2500+
$0.1086
5000+
$0.1025
Related Products
Welcome back, may I help you?