
* Images are for reference only
HCMA-1020-2R2-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-1020-2R2-M
- JLCPCB Part #
- C52195071
- Package
- SMD,10.9x10mm
- Description
- 10A 14mΩ 15A 2.2uH Molded Inductor ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 208
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
10+
$0.5975
30+
$0.5284
100+
$0.4594
500+
$0.4176
1000+
$0.3967
Related Products
Welcome back, may I help you?