
* Images are for reference only
ZMM5V6
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- ZMM5V6
- JLCPCB Part #
- C2891745
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 100nA@1V 25Ω 450Ω 5.2V~6V 5.6V 500mW MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25740
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 24655
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
1000+
$0.0064
2500+
$0.0050
10000+
$0.0044
50000+
$0.0039
100000+
$0.0037
Related Products
Welcome back, may I help you?