
* Images are for reference only
YLED0602RSIDE
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- YLED0602RSIDE
- JLCPCB Part #
- C49446796
- Package
- 0602
- Description
- -40℃~+85℃ 1.8V~2.4V 120° 1mm x 0.75mm square LED 20mA 48mW 48mcd~120mcd 615nm~630nm 635nm Discrete Diode Red Water Clear 0602 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 735
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
200+
$0.0124
600+
$0.0122
2000+
$0.0120
Related Products